Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

EKMS3B1VSN561MQ50S | |
|---|---|
DigiKey Part Number | EKMS3B1VSN561MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS3B1VSN561MQ50S |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS3B1VSN561MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.99 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8457 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS3B1VSN561MQ50S | Chemi-Con | 278 | 565-ELXS3B1VSN561MQ50S-ND | kr.87.18000 | Direct |
| EKHU421VSN561MQ50S | Chemi-Con | 0 | 565-EKHU421VSN561MQ50S-ND | kr.126.60000 | Parametric Equivalent |
| EKMS3B1VSN561MQ45S | Chemi-Con | 0 | EKMS3B1VSN561MQ45S-ND | kr.38.41320 | Parametric Equivalent |
| ELHU421VSN561MQ50S | Chemi-Con | 0 | 565-ELHU421VSN561MQ50S-ND | kr.133.84000 | Parametric Equivalent |
| 315VXH560MEFC25X50 | Rubycon | 0 | 315VXH560MEFC25X50-ND | kr.29.80905 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.46.79655 | kr.9,359.31 |
| Unit Price without VAT: | kr.46.79655 |
|---|---|
| Unit Price with VAT: | kr.58.49569 |






