Parametric Equivalent

EKHU421VSN561MQ50S | |
|---|---|
DigiKey Part Number | 565-EKHU421VSN561MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU421VSN561MQ50S |
Description | E-CAP SNAP-IN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6999 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHU421VSN561MQ50S | Chemi-Con | 0 | 565-ELHU421VSN561MQ50S-ND | kr.133.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.60000 | kr.126.60 |
| 10 | kr.94.11800 | kr.941.18 |
| 50 | kr.80.74300 | kr.4,037.15 |
| 200 | kr.73.04385 | kr.14,608.77 |
| 600 | kr.68.68337 | kr.41,210.02 |
| Unit Price without VAT: | kr.126.60000 |
|---|---|
| Unit Price with VAT: | kr.158.25000 |


