
EKMS3B1VSN561MQ45S | |
|---|---|
DigiKey Part Number | EKMS3B1VSN561MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS3B1VSN561MQ45S |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS3B1VSN561MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8028 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.38.41320 | kr.7,682.64 |
| Unit Price without VAT: | kr.38.41320 |
|---|---|
| Unit Price with VAT: | kr.48.01650 |

