Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS251VSN821MQ45S | |
|---|---|
DigiKey Part Number | EKMS251VSN821MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS251VSN821MQ45S |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS251VSN821MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.39 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN821MQ45S | Chemi-Con | 0 | ELXS251VSN821MQ45S-ND | kr.43.64425 | Direct |
| 250MXG820MEFCSN25X45 | Rubycon | 0 | 1189-3830-ND | kr.46.22000 | Direct |
| 250VXH820MEFC25X45 | Rubycon | 0 | 250VXH820MEFC25X45-ND | kr.68.79215 | Direct |
| LGX2E821MELA45 | Nichicon | 0 | 493-7946-ND | kr.45.58000 | Direct |
| B43508E2827M000 | TDK | 361 | 495-75223-ND | kr.62.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.41.65600 | kr.8,331.20 |
| Unit Price without VAT: | kr.41.65600 |
|---|---|
| Unit Price with VAT: | kr.52.07000 |








