
B43508E2827M000 | |
|---|---|
DigiKey Part Number | 495-75223-ND |
Manufacturer | |
Manufacturer Product Number | B43508E2827M000 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Part Status Not For New Designs | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642E2827M000 | TDK | 0 | B43642E2827M000-ND | kr.31.15440 | Parametric Equivalent |
| 250MXG820MEFCSN25X45 | Rubycon | 0 | 1189-3830-ND | kr.46.22000 | Direct |
| LGN2E821MELA45 | Nichicon | 49 | 493-8337-ND | kr.47.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.96000 | kr.62.96 |
| 10 | kr.45.16000 | kr.451.60 |
| 50 | kr.37.82580 | kr.1,891.29 |
| 130 | kr.34.75000 | kr.4,517.50 |
| 520 | kr.32.26158 | kr.16,776.02 |
| Unit Price without VAT: | kr.62.96000 |
|---|---|
| Unit Price with VAT: | kr.78.70000 |

