Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMQ421VSN681MA50S | |
|---|---|
DigiKey Part Number | EKMQ421VSN681MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ421VSN681MA50S |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ421VSN681MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.146 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMT421VSN681MA50S | Chemi-Con | 0 | EKMT421VSN681MA50S-ND | kr.96.40065 | Direct |
| ELXS421VSN681MA50S | Chemi-Con | 0 | ELXS421VSN681MA50S-ND | kr.79.90680 | Direct |
| EKMR451VSN681MA50S | Chemi-Con | 404 | 565-3459-ND | kr.148.17000 | Upgrade |
| ELHS451VSN681MA50S | Chemi-Con | 0 | 565-ELHS451VSN681MA50S-ND | kr.184.18000 | Upgrade |
| EKHS451VSN681MA45S | Chemi-Con | 232 | 565-EKHS451VSN681MA45S-ND | kr.167.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.73.52180 | kr.14,704.36 |
| Unit Price without VAT: | kr.73.52180 |
|---|---|
| Unit Price with VAT: | kr.91.90225 |









