
EKMQ451VSN681MA50S | |
|---|---|
DigiKey Part Number | 565-EKMQ451VSN681MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN681MA50S |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR451VSN681MA50S | Chemi-Con | 404 | 565-3459-ND | kr.148.17000 | Direct |
| EKHS451VSN681MA45S | Chemi-Con | 232 | 565-EKHS451VSN681MA45S-ND | kr.167.31000 | Parametric Equivalent |
| EKMW451VSN681MA45S | Chemi-Con | 378 | 565-EKMW451VSN681MA45S-ND | kr.154.19000 | Parametric Equivalent |
| 450MXH680MEFCSN35X50 | Rubycon | 98 | 1189-450MXH680MEFCSN35X50-ND | kr.115.39000 | Parametric Equivalent |
| 450MXK680MEFCSN35X45 | Rubycon | 25 | 1189-2666-ND | kr.111.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.38000 | kr.97.38 |
| 10 | kr.71.35000 | kr.713.50 |
| 50 | kr.60.61540 | kr.3,030.77 |
| 200 | kr.54.43460 | kr.10,886.92 |
| 600 | kr.50.93313 | kr.30,559.88 |
| 1.000 | kr.49.74998 | kr.49,749.98 |
| Unit Price without VAT: | kr.97.38000 |
|---|---|
| Unit Price with VAT: | kr.121.72500 |

