MFR Recommended
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH401VNN820MQ25S | |
|---|---|
DigiKey Part Number | EKMH401VNN820MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN820MQ25S |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.032Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 915.2 mA @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 3.032Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM451VSN820MQ25S | Chemi-Con | 395 | 565-EKMM451VSN820MQ25S-ND | kr.40.58000 | MFR Recommended |
| ELXM421VSN820MQ25S | Chemi-Con | 0 | ELXM421VSN820MQ25S-ND | kr.12.58460 | Upgrade |
| 400SXC82MEFC25X25 | Rubycon | 0 | 400SXC82MEFC25X25-ND | kr.10.69780 | Direct |
| LAK2G820MELA25 | Nichicon | 0 | LAK2G820MELA25-ND | kr.12.41804 | Direct |
| LAQ2G820MELA25 | Nichicon | 0 | 493-7571-ND | kr.41.59000 | Direct |











