Upgrade
Similar
Similar
Similar

EKMH101VSN222MR40T | |
|---|---|
DigiKey Part Number | 565-2930-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VSN222MR40T |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH101VSN222MR40T Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.24 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP222M100E5P3 | Cornell Dubilier Knowles | 0 | SLP222M100E5P3-ND | kr.22.68262 | Upgrade |
| LP222M100H7P3 | Cornell Dubilier Knowles | 0 | LP222M100H7P3-ND | kr.70.50000 | Similar |
| SLP222M100C4P3 | Cornell Dubilier Knowles | 677 | 338-1482-ND | kr.50.53000 | Similar |
| SLP222M100H3P3 | Cornell Dubilier Knowles | 0 | SLP222M100H3P3-ND | kr.23.52584 | Similar |





