Direct
Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct

LP222M100H7P3 | |
|---|---|
DigiKey Part Number | LP222M100H7P3-ND |
Manufacturer | |
Manufacturer Product Number | LP222M100H7P3 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 113mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.436 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.50000 | kr.70.50 |
| 40 | kr.43.44175 | kr.1,737.67 |
| 80 | kr.40.70750 | kr.3,256.60 |
| 120 | kr.39.32858 | kr.4,719.43 |
| 520 | kr.35.42512 | kr.18,421.06 |
| 1.000 | kr.34.12264 | kr.34,122.64 |
| Unit Price without VAT: | kr.70.50000 |
|---|---|
| Unit Price with VAT: | kr.88.12500 |










