
SLP222M100C4P3 | |
|---|---|
DigiKey Part Number | 338-1482-ND |
Manufacturer | |
Manufacturer Product Number | SLP222M100C4P3 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 121mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.53000 | kr.50.53 |
| 10 | kr.35.60500 | kr.356.05 |
| 50 | kr.29.44420 | kr.1,472.21 |
| 100 | kr.27.50550 | kr.2,750.55 |
| 500 | kr.24.17606 | kr.12,088.03 |
| 1.000 | kr.23.13010 | kr.23,130.10 |
| 2.500 | kr.22.01499 | kr.55,037.48 |
| Unit Price without VAT: | kr.50.53000 |
|---|---|
| Unit Price with VAT: | kr.63.16250 |

