Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKMG630ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-1355-ND |
Manufacturer | |
Manufacturer Product Number | EKMG630ELL102ML25S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG630ELL102ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.395 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL102ML40S | Chemi-Con | 44 | 565-1872-ND | kr.17.76000 | Similar |
| ELXZ630ELL102ML35S | Chemi-Con | 0 | 565-2031-ND | kr.18.52000 | Similar |
| EKMG630EC3102ML25S | Chemi-Con | 978 | 565-EKMG630EC3102ML25S-ND | kr.17.11000 | Parametric Equivalent |
| EKMQ630ELL102ML25S | Chemi-Con | 990 | 565-EKMQ630ELL102ML25S-ND | kr.21.28000 | Parametric Equivalent |
| MALREKB00JG410JG0K | Vishay Beyschlag/Draloric/BC Components | 0 | MALREKB00JG410JG0K-ND | kr.6.86014 | Direct |













