1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JHG102B

DigiKey Part Number
10-ECA-1JHG102BCT-ND - Cut Tape (CT)
10-ECA-1JHG102BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JHG102B
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JHG102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.07 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1JHG102Panasonic Industry14.115P5586-NDkr.14.90000Direct
EEU-FC1J102UPanasonic Industry1.025P11280-NDkr.17.24000Similar
ECA-1JHG102EPanasonic Industry7310-ECA-1JHG102E-NDkr.14.90000Parametric Equivalent
UVY1J102MHDNichicon7493-16172-NDkr.12.11000Direct
UVZ1J102MHDNichicon150493-1359-NDkr.11.92000Direct
In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.22000kr.15.22
10kr.10.03600kr.100.36
50kr.7.88560kr.394.28
100kr.7.20540kr.720.54
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.36056kr.1,590.14
500kr.5.92600kr.2,963.00
750kr.5.70668kr.4,280.01
1.250kr.5.46219kr.6,827.74
1.750kr.5.31850kr.9,307.38
2.500kr.5.17968kr.12,949.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.22000
Unit Price with VAT:kr.19.02500