Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKMG401ELL470MLN3S | |
|---|---|
DigiKey Part Number | 565-1415-ND |
Manufacturer | |
Manufacturer Product Number | EKMG401ELL470MLN3S |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG401ELL470MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214264796E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214264796E3-ND | kr.11.44460 | Direct |
| UAS2G470MHD | Nichicon | 81 | 493-7487-ND | kr.20.73000 | Direct |
| MAL214234796E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214234796E3-ND | kr.11.59085 | Similar |
| MAL214254796E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214254796E3-ND | kr.11.29428 | Similar |
| UCY2G470MHD | Nichicon | 1.160 | 493-14463-ND | kr.18.01000 | Similar |












