EKMG350ELL472MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 6.008
Unit Price: kr.23.46000
Datasheet

Upgrade


Nichicon
In Stock: 352
Unit Price: kr.31.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 735
Unit Price: kr.33.14000
Datasheet

Similar


Nichicon
In Stock: 1.274
Unit Price: kr.16.35000
Datasheet

Similar


Nichicon
In Stock: 1.396
Unit Price: kr.25.58000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: kr.17.69000
Datasheet
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG350ELL472MMP1S

DigiKey Part Number
565-1327-ND
Manufacturer
Manufacturer Product Number
EKMG350ELL472MMP1S
Description
CAP ALUM 4700UF 20% 35V RADIAL
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG350ELL472MMP1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.0628 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1VHG472Panasonic Industry6.008P5558-NDkr.23.46000Upgrade
UKA1V472MHDNichicon352493-4617-NDkr.31.28000Upgrade
SEK472M035STCornell Dubilier Knowles735338-2359-NDkr.33.14000Similar
UPS1V472MHDNichicon1.274493-11154-NDkr.16.35000Similar
UPW1V472MHDNichicon1.396493-1884-NDkr.25.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes