4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK472M035ST

DigiKey Part Number
338-2359-ND
Manufacturer
Manufacturer Product Number
SEK472M035ST
Description
CAP ALUM 4700UF 20% 35V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 60mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.78000kr.32.78
10kr.22.53900kr.225.39
50kr.18.30100kr.915.05
300kr.15.29547kr.4,588.64
600kr.14.46808kr.8,680.85
1.200kr.13.78121kr.16,537.45
2.700kr.13.12417kr.35,435.26
Manufacturers Standard Package
Unit Price without VAT:kr.32.78000
Unit Price with VAT:kr.40.97500