



UVZ1V472MHD | |
|---|---|
DigiKey Part Number | 493-1325-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1965 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1V472MHD | Nichicon | 1.274 | 493-11154-ND | kr.16.35000 | Similar |
| UPW1V472MHD | Nichicon | 1.400 | 493-1884-ND | kr.25.58000 | Similar |
| ECA-1VHG472 | Panasonic Industry | 6.010 | P5558-ND | kr.23.46000 | Upgrade |
| SEK472M035ST | Cornell Dubilier Knowles | 735 | 338-2359-ND | kr.33.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.11.73700 | kr.117.37 |
| 50 | kr.9.27660 | kr.463.83 |
| 250 | kr.7.66892 | kr.1,917.23 |
| 500 | kr.7.16280 | kr.3,581.40 |
| 1.000 | kr.6.74236 | kr.6,742.36 |
| 2.500 | kr.6.29390 | kr.15,734.75 |
| 5.000 | kr.6.02086 | kr.30,104.30 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

