MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKMG350ELL470ME11D | |
|---|---|
DigiKey Part Number | 565-1320-ND |
Manufacturer | |
Manufacturer Product Number | EKMG350ELL470ME11D |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG350ELL470ME11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 162 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR350ARA470ME61G | Chemi-Con | 3.534 | 565-5146-1-ND | kr.5.20000 | MFR Recommended |
| ECA-1VHG470 | Panasonic Industry | 1.145 | P5550-ND | kr.1.90000 | Direct |
| ECA-1VHG470B | Panasonic Industry | 0 | ECA-1VHG470B-ND | kr.0.43142 | Similar |
| ECA-1VHG470I | Panasonic Industry | 594 | 10-ECA-1VHG470ICT-ND | kr.1.97000 | Similar |
| EEA-GA1V470 | Panasonic Industry | 532 | P14497-ND | kr.3.49000 | Similar |









