
EEA-GA1V470B | |
|---|---|
DigiKey Part Number | P15816CT-ND - Cut Tape (CT) P15816TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V470B |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 148.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 50 | kr.1.62820 | kr.81.41 |
| 100 | kr.1.44810 | kr.144.81 |
| 500 | kr.1.13726 | kr.568.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01998 | kr.1,019.98 |
| 2.000 | kr.0.93978 | kr.1,879.56 |
| 3.000 | kr.0.89931 | kr.2,697.93 |
| 5.000 | kr.0.85418 | kr.4,270.90 |
| 7.000 | kr.0.82764 | kr.5,793.48 |
| 10.000 | kr.0.80201 | kr.8,020.10 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

