33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG350ELL330ME11D

DigiKey Part Number
565-EKMG350ELL330ME11D-ND
Manufacturer
Manufacturer Product Number
EKMG350ELL330ME11D
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
135 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA350ARA330MF61GChemi-Con1.604565-EMZA350ARA330MF61GCT-NDkr.5.07000MFR Recommended
ECA-1VHG330Panasonic Industry2.512P5549-NDkr.1.90000Direct
50PX33MEFC5X11Rubycon3.2591189-1405-NDkr.1.59000Upgrade
ECA-1HHG330Panasonic Industry11.440P5569-NDkr.1.90000Upgrade
UVY1H330MDDNichicon3.771493-17363-NDkr.1.71000Upgrade
In-Stock: 1.035
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.59100kr.15.91
50kr.1.16900kr.58.45
100kr.1.03470kr.103.47
500kr.0.80162kr.400.81
1.000kr.0.72790kr.727.90
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000