
ECA-1VHG330 | |
|---|---|
DigiKey Part Number | P5549-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG330 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.84700 | kr.42.35 |
| 200 | kr.0.66190 | kr.132.38 |
| 600 | kr.0.55570 | kr.333.42 |
| 1.000 | kr.0.51589 | kr.515.89 |
| 2.600 | kr.0.45443 | kr.1,181.52 |
| 5.000 | kr.0.42051 | kr.2,102.55 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

