MAL214261013E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.25.93000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.25.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 132
Unit Price: kr.21.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.16.36000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.24.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 201
Unit Price: kr.27.77000
Datasheet
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214261013E3

DigiKey Part Number
MAL214261013E3-ND
Manufacturer
Manufacturer Product Number
MAL214261013E3
Description
CAP ALUM 100UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
530 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2500 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ351ELL101MLN3SChemi-Con0565-3509-NDkr.25.93000Upgrade
UCY2V101MHDNichicon0493-5471-NDkr.25.68000Upgrade
400CXW100MEFR16X31.5Rubycon1321189-400CXW100MEFR16X31.5-NDkr.21.87000Parametric Equivalent
B43858L2107M000TDK0495-B43858L2107M000-NDkr.16.36000Parametric Equivalent
EGXM401ELL101ML30SChemi-Con500565-EGXM401ELL101ML30S-NDkr.24.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.9.94350kr.11,932.20
Unit Price without VAT:kr.9.94350
Unit Price with VAT:kr.12.42938