Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EKMG250ELL102MJ20S | |
|---|---|
DigiKey Part Number | 565-1311-ND |
Manufacturer | |
Manufacturer Product Number | EKMG250ELL102MJ20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG250ELL102MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELZA250ELL102MJ20S | Chemi-Con | 0 | ELZA250ELL102MJ20S-ND | kr.3.11746 | Upgrade |
| ELXY250ELL102MK25S | Chemi-Con | 1.395 | 565-1801-ND | kr.11.22000 | Similar |
| ELXZ250ELL102MJ30S | Chemi-Con | 893 | 565-1961-ND | kr.10.59000 | Similar |
| ELXZ250ELL102MK20S | Chemi-Con | 3.000 | 565-1962-ND | kr.10.71000 | Similar |
| EKMG250ETD102MJ20S | Chemi-Con | 482 | 565-EKMG250ETD102MJ20SCT-ND | kr.6.09000 | Parametric Equivalent |













