



UKA1E102MPD | |
|---|---|
DigiKey Part Number | 493-15328-ND |
Manufacturer | |
Manufacturer Product Number | UKA1E102MPD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E102MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 782 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG102 | Panasonic Industry | 0 | P5544-ND | kr.0.83000 | Direct |
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | kr.1.36000 | Upgrade |
| 35PX1000MEFC10X20 | Rubycon | 26.401 | 1189-1745-ND | kr.0.65000 | Upgrade |
| ELZA250ELL102MJ20S | Chemi-Con | 0 | ELZA250ELL102MJ20S-ND | kr.0.36436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.90400 | kr.69.04 |
| 50 | kr.5.34200 | kr.267.10 |
| 200 | kr.4.43800 | kr.887.60 |
| 600 | kr.3.92415 | kr.2,354.49 |
| 1.000 | kr.3.73191 | kr.3,731.91 |
| 2.600 | kr.3.43577 | kr.8,933.00 |
| 5.000 | kr.3.27266 | kr.16,363.30 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

