EKMG101ETD100MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 163
Unit Price: kr.6.59000
Datasheet

Direct


Panasonic Industry
In Stock: 4.397
Unit Price: kr.2.79000
Datasheet

Direct


Nichicon
In Stock: 2
Unit Price: kr.0.45479
Datasheet

Upgrade


Nichicon
In Stock: 533
Unit Price: kr.2.66000
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ETD100MF11D

DigiKey Part Number
565-3338-1-ND - Cut Tape (CT)
565-3338-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG101ETD100MF11D
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
97.2 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVH101ARA100MHA0GChemi-Con163565-EMVH101ARA100MHA0GCT-NDkr.6.59000MFR Recommended
ECA-2AHG100IPanasonic Industry4.397P19552CT-NDkr.2.79000Direct
UVZ2A100MED1TANichicon2493-17452-1-NDkr.0.45479Direct
UPS2A100MED1TDNichicon533493-11523-1-NDkr.2.66000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes