
EMVH101ARA100MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH101ARA100MHA0GTR-ND - Tape & Reel (TR) 565-EMVH101ARA100MHA0GCT-ND - Cut Tape (CT) 565-EMVH101ARA100MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101ARA100MHA0G |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101ARA100MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.21000 | kr.42.10 |
| 50 | kr.3.19400 | kr.159.70 |
| 100 | kr.2.87330 | kr.287.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.32056 | kr.1,160.28 |
| 1.000 | kr.2.14622 | kr.2,146.22 |
| 1.500 | kr.2.05817 | kr.3,087.26 |
| 2.500 | kr.1.96010 | kr.4,900.25 |
| 3.500 | kr.1.90242 | kr.6,658.47 |
| 5.000 | kr.1.84670 | kr.9,233.50 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

