
EKHE401ELL560MK30S | |
|---|---|
DigiKey Part Number | 565-EKHE401ELL560MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401ELL560MK30S |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401ELL560MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 864 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE421ELL560MK30S | Chemi-Con | 1.000 | 565-EKHE421ELL560MK30S-ND | kr.16.55000 | Parametric Equivalent |
| EKHF451ELL560MK30S | Chemi-Con | 2.000 | 565-EKHF451ELL560MK30S-ND | kr.22.38000 | Parametric Equivalent |
| 450HXW56MEFR12.5X30 | Rubycon | 381 | 1189-4240-ND | kr.21.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.12.16000 | kr.121.60 |
| 50 | kr.9.62800 | kr.481.40 |
| 100 | kr.8.82910 | kr.882.91 |
| 500 | kr.7.45458 | kr.3,727.29 |
| 1.000 | kr.7.02225 | kr.7,022.25 |
| 2.500 | kr.6.56111 | kr.16,402.78 |
| 5.000 | kr.6.28037 | kr.31,401.85 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

