APXE6R3ARA821MHC0G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 409
Unit Price: kr.26.50000
Datasheet

Similar


Chemi-Con
In Stock: 412
Unit Price: kr.25.55000
Datasheet

Direct


Nichicon
In Stock: 4.000
Unit Price: kr.9.45000
Datasheet

Similar


Nichicon
In Stock: 381
Unit Price: kr.13.69000
Datasheet

Similar


Nichicon
In Stock: 920
Unit Price: kr.14.01000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Similar


Nichicon
In Stock: 1.500
Unit Price: kr.14.52000
Datasheet

Similar


Nichicon
In Stock: 600
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.275
Unit Price: kr.13.82000
Datasheet
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE6R3ARA821MHC0G

DigiKey Part Number
565-3194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXE6R3ARA821MHC0G
Description
CAP ALUM POLY 820UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.81778kr.4,327.11
Manufacturers Standard Package
Unit Price without VAT:kr.10.81778
Unit Price with VAT:kr.13.52223