



RPS0J821MCN1GS | |
|---|---|
DigiKey Part Number | 493-3840-2-ND - Tape & Reel (TR) 493-3840-1-ND - Cut Tape (CT) 493-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0J821MCN1GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0J821MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.46400 | kr.84.64 |
| 50 | kr.6.60500 | kr.330.25 |
| 100 | kr.6.01730 | kr.601.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.12145 | kr.2,048.58 |
| 800 | kr.4.78353 | kr.3,826.82 |
| 1.200 | kr.4.61298 | kr.5,535.58 |
| 2.000 | kr.4.42291 | kr.8,845.82 |
| 2.800 | kr.4.31120 | kr.12,071.36 |
| 4.000 | kr.4.20329 | kr.16,813.16 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

