



PCJ0J821MCL1GS | |
|---|---|
DigiKey Part Number | 493-3044-2-ND - Tape & Reel (TR) 493-3044-1-ND - Cut Tape (CT) 493-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J821MCL1GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J821MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.19900 | kr.91.99 |
| 50 | kr.7.19980 | kr.359.99 |
| 100 | kr.6.56890 | kr.656.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.48334 | kr.2,741.67 |
| 1.000 | kr.5.14174 | kr.5,141.74 |
| 1.500 | kr.4.96937 | kr.7,454.05 |
| 2.500 | kr.4.77732 | kr.11,943.30 |
| 3.500 | kr.4.66445 | kr.16,325.58 |
| 5.000 | kr.4.55543 | kr.22,777.15 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

