CMPZ5252B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.017
Unit Price: kr.2.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 586
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.384
Unit Price: kr.1.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.371
Unit Price: kr.2.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.33681
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22032
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.000
Unit Price: kr.1.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.270
Unit Price: kr.0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.774
Unit Price: kr.1.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5252B BK PBFREE

DigiKey Part Number
1514-CMPZ5252BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPZ5252B BK PBFREE
Description
DIODE ZENER 24V 350MW SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14.000kr.0.42938kr.6,011.32
Unit Price without VAT:kr.0.42938
Unit Price with VAT:kr.0.53673