
BZX84-C24,215 | |
|---|---|
DigiKey Part Number | 1727-5025-2-ND - Tape & Reel (TR) 1727-5025-1-ND - Cut Tape (CT) 1727-5025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C24,215 |
Description | DIODE ZENER 24V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C24,215 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.50700 | kr.5.07 |
| 100 | kr.0.31130 | kr.31.13 |
| 500 | kr.0.22430 | kr.112.15 |
| 1.000 | kr.0.19603 | kr.196.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15987 | kr.479.61 |
| 6.000 | kr.0.14156 | kr.849.36 |
| 9.000 | kr.0.13220 | kr.1,189.80 |
| 15.000 | kr.0.12168 | kr.1,825.20 |
| 21.000 | kr.0.11543 | kr.2,424.03 |
| 30.000 | kr.0.10936 | kr.3,280.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



