Similar
Similar
Similar

BZX84-B24,215 | |
|---|---|
DigiKey Part Number | 1727-6248-2-ND - Tape & Reel (TR) 1727-6248-1-ND - Cut Tape (CT) 1727-6248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B24,215 |
Description | DIODE ZENER 24V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B24,215 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B24 | Diotec Semiconductor | 2.999 | 4878-BZX84B24CT-ND | kr.0.63000 | Similar |
| BZX84B24-AU_R1_000A1 | Panjit International Inc. | 2.965 | 3757-BZX84B24-AU_R1_000A1CT-ND | kr.0.76000 | Similar |
| BZX84B24LT1G | onsemi | 10.924 | BZX84B24LT1GOSCT-ND | kr.1.33000 | Similar |
| SZMMBZ5252BLT1G | onsemi | 11.863 | 488-SZMMBZ5252BLT1GCT-ND | kr.1.27000 | Similar |





