
CMOZ3V6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3V6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3V6TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3V6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3V6 TR PBFREE |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6T-7 | Diodes Incorporated | 46.298 | BZT52C3V6T-7DICT-ND | kr.1.39000 | Similar |
| MM5Z3V6T1G | onsemi | 10.826 | 488-MM5Z3V6T1GCT-ND | kr.1.33000 | Similar |
| SZMM5Z3V6T1G | onsemi | 110 | SZMM5Z3V6T1GOSCT-ND | kr.3.36000 | Similar |
| BZT585B3V6T-7 | Diodes Incorporated | 10.335 | BZT585B3V6T-7DICT-ND | kr.1.39000 | Parametric Equivalent |
| BZX585-B3V6,115 | Rochester Electronics, LLC | 6.262 | 2156-BZX585-B3V6,115-954-ND | kr.0.57060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.55700 | kr.35.57 |
| 100 | kr.2.30330 | kr.230.33 |
| 500 | kr.1.76240 | kr.881.20 |
| 1.000 | kr.1.58792 | kr.1,587.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36614 | kr.4,098.42 |
| 6.000 | kr.1.25444 | kr.7,526.64 |
| 9.000 | kr.1.19753 | kr.10,777.77 |
| 15.000 | kr.1.13358 | kr.17,003.70 |
| 21.000 | kr.1.09572 | kr.23,010.12 |
| 30.000 | kr.1.05892 | kr.31,767.60 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


