
BZT52C3V6T-7 | |
|---|---|
DigiKey Part Number | BZT52C3V6T-7DITR-ND - Tape & Reel (TR) BZT52C3V6T-7DICT-ND - Cut Tape (CT) BZT52C3V6T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6T-7 |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6T-7 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C3V6 | Comchip Technology | 22.530 | 641-1025-1-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52050 | kr.52.05 |
| 500 | kr.0.37964 | kr.189.82 |
| 1.000 | kr.0.33393 | kr.333.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27564 | kr.826.92 |
| 6.000 | kr.0.24616 | kr.1,476.96 |
| 9.000 | kr.0.23112 | kr.2,080.08 |
| 15.000 | kr.0.21420 | kr.3,213.00 |
| 21.000 | kr.0.20418 | kr.4,287.78 |
| 30.000 | kr.0.19442 | kr.5,832.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |










