Zener Diode 3.6 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B3V6T-7

DigiKey Part Number
BZT585B3V6T-7DITR-ND - Tape & Reel (TR)
BZT585B3V6T-7DICT-ND - Cut Tape (CT)
BZT585B3V6T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B3V6T-7
Description
DIODE ZENER 3.6V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B3V6T-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85000kr.8.50
100kr.0.52690kr.52.69
500kr.0.38472kr.192.36
1.000kr.0.33843kr.338.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27942kr.838.26
6.000kr.0.24960kr.1,497.60
9.000kr.0.23438kr.2,109.42
15.000kr.0.21726kr.3,258.90
21.000kr.0.20711kr.4,349.31
30.000kr.0.19725kr.5,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750