CMHZ5234B TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.002
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.168
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: kr.2.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30786
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 477
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 123.840
Unit Price: kr.0.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.228
Unit Price: kr.1.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.520
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.330
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26925
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5234B TR PBFREE

DigiKey Part Number
1514-CMHZ5234BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5234BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5234BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5234B TR PBFREE
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.74600kr.27.46
100kr.1.76260kr.176.26
500kr.1.36730kr.683.65
1.000kr.1.06880kr.1,068.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96000kr.2,880.00
6.000kr.0.86400kr.5,184.00
9.000kr.0.76800kr.6,912.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250