MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B6V2-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52B6V2-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2-HE3-08 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B6V2-HE3_A-08TR-ND | kr.0.41742 | MFR Recommended |
| BZT52C6V2-7-F | Diodes Incorporated | 84.703 | BZT52C6V2-FDICT-ND | kr.1.33000 | Similar |
| BZT52C6V2LP-7 | Diodes Incorporated | 0 | BZT52C6V2LPDICT-ND | kr.2.92000 | Similar |
| BZT52C6V2S-7-F | Diodes Incorporated | 0 | BZT52C6V2S-FDICT-ND | kr.1.59000 | Similar |
| BZT52C6V2T-7 | Diodes Incorporated | 423 | BZT52C6V2T-7DICT-ND | kr.1.39000 | Similar |








