Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C6V2-E3-18

DigiKey Part Number
BZT52C6V2-E3-18GITR-ND - Tape & Reel (TR)
BZT52C6V2-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C6V2-E3-18
Description
DIODE ZENER 6.2V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C6V2-7-FDiodes Incorporated84.703BZT52C6V2-FDICT-NDkr.1.33000Similar
BZT52C6V2T-7Diodes Incorporated423BZT52C6V2T-7DICT-NDkr.1.39000Similar
BZV55C6V8Microchip Technology3BZV55C6V8-NDkr.17.37000Similar
CMHZ4691 TR PBFREECentral Semiconductor Corp3711514-CMHZ4691TRPBFREECT-NDkr.4.50000Similar
DDZ9691-7Diodes Incorporated33.542DDZ9691DICT-NDkr.1.59000Similar
In-Stock: 7.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76900kr.17.69
100kr.1.11390kr.111.39
500kr.0.83080kr.415.40
1.000kr.0.73931kr.739.31
2.000kr.0.66212kr.1,324.24
5.000kr.0.57845kr.2,892.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52667kr.5,266.70
20.000kr.0.48311kr.9,662.20
30.000kr.0.46091kr.13,827.30
50.000kr.0.43598kr.21,799.00
70.000kr.0.42121kr.29,484.70
100.000kr.0.40686kr.40,686.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250