BZT52B4V3-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46559
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.57247
Datasheet

Similar


Diodes Incorporated
In Stock: 1.310
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 32.611
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.753
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 9.014
Unit Price: kr.2.35000
Datasheet
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B4V3-HE3-18

DigiKey Part Number
BZT52B4V3-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B4V3-HE3-18
Description
DIODE ZENER 4.3V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B4V3-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B4V3-HE3_A-18TR-NDkr.0.46559MFR Recommended
CMHZ5229B BK PBFREECentral Semiconductor Corp01514-CMHZ5229BBKPBFREE-NDkr.0.57247Similar
DDZ9687-7Diodes Incorporated1.31031-DDZ9687-7CT-NDkr.1.84000Similar
MMSZ4687T1Gonsemi32.611MMSZ4687T1GOSCT-NDkr.1.08000Similar
MMSZ5229BS-7-FDiodes Incorporated1.753MMSZ5229BS-FDICT-NDkr.2.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types