2N5962 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.98441

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.23510

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.06669
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.13565

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.23510
Bipolar (BJT) Transistor NPN 45 V 50 mA 100MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5962 TRE PBFREE

DigiKey Part Number
1514-2N5962TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5962 TRE PBFREE
Description
45V 50MA 625MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 50 mA 100MHz 1.5 W Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
600 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
1.5 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5962 APM PBFREECentral Semiconductor Corp01514-2N5962APMPBFREETB-NDkr.0.98441Parametric Equivalent
2N5962 APM TIN/LEADCentral Semiconductor Corp01514-2N5962APMTIN/LEADTB-NDkr.1.23510Parametric Equivalent
2N5962 PBFREECentral Semiconductor Corp01514-2N5962PBFREE-NDkr.1.06669Parametric Equivalent
2N5962 TIN/LEADCentral Semiconductor Corp01514-2N5962TIN/LEAD-NDkr.1.13565Parametric Equivalent
2N5962 TRE TIN/LEADCentral Semiconductor Corp01514-2N5962TRETIN/LEADTR-NDkr.1.23510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.07400kr.6,444.00
Unit Price without VAT:kr.1.07400
Unit Price with VAT:kr.1.34250