Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5962 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5962TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5962 TRE TIN/LEAD |
Description | 45V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 50 mA 100MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 2nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500µA, 10mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5962 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5962APMPBFREETB-ND | kr.0.99528 | Parametric Equivalent |
| 2N5962 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5962APMTIN/LEADTB-ND | kr.1.24873 | Parametric Equivalent |
| 2N5962 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5962PBFREE-ND | kr.1.08585 | Parametric Equivalent |
| 2N5962 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5962TIN/LEAD-ND | kr.1.14818 | Parametric Equivalent |
| 2N5962 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5962TREPBFREETR-ND | kr.1.08585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.24873 | kr.4,994.92 |
| Unit Price without VAT: | kr.1.24873 |
|---|---|
| Unit Price with VAT: | kr.1.56091 |



