2N5962 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.14583

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.06669
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.13565

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.98441

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.14583
Bipolar (BJT) Transistor NPN 45 V 50 mA 100MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5962 APM PBFREE

DigiKey Part Number
1514-2N5962APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5962 APM PBFREE
Description
45V 50MA 625MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 50 mA 100MHz 1.5 W Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
2nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
600 @ 10mA, 5V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.98441kr.5,906.46
Unit Price without VAT:kr.0.98441
Unit Price with VAT:kr.1.23051