Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMB58A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB58ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB58ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB58ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB58A TR13 PBFREE |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.32800 | kr.33.28 |
| 100 | kr.2.15300 | kr.215.30 |
| 500 | kr.1.64724 | kr.823.62 |
| 1.000 | kr.1.48416 | kr.1,484.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.27691 | kr.3,830.73 |
| 6.000 | kr.1.13920 | kr.6,835.20 |
| 9.000 | kr.1.00000 | kr.9,000.00 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |










