Image for P6SMBJ58AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ58AJ

DigiKey Part Number
1740-P6SMBJ58AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ58AJ
Description
TVS DIODE 58VWM 93.6VC SMB
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.28511kr.6,842.64
Unit Price without VAT:kr.0.28511
Unit Price with VAT:kr.0.35639