Direct
Similar
Similar

SMBJ58AHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ58AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ58AHE3/52 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ58A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ58A-M3/5B-ND | kr.0.83381 | Direct |
| SMBJ58A | Taiwan Semiconductor Corporation | 110.998 | SMBJ58AFSCT-ND | kr.3.99000 | Direct |
| SM6T68A | STMicroelectronics | 5.470 | 497-7438-1-ND | kr.4.18000 | Similar |
| SMBJ58A-AT/TR13 | YAGEO | 2.778 | 13-SMBJ58A-AT/TR13CT-ND | kr.3.11000 | Similar |
| SMBJ58A-AT/TR7 | YAGEO | 0 | 13-SMBJ58A-AT/TR7TR-ND | kr.0.57987 | Similar |





