
1SMB170A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB170ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB170ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB170ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB170A TR13 PBFREE |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170A | Taiwan Semiconductor Corporation | 475 | SMBJ170AFSCT-ND | kr.3.99000 | Direct |
| SMBJ170A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ170A-M3/52-ND | kr.0.83381 | Direct |
| SMBJ170AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ170AHE3/5B-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.55700 | kr.35.57 |
| 100 | kr.2.30330 | kr.230.33 |
| 500 | kr.1.76240 | kr.881.20 |
| 1.000 | kr.1.58792 | kr.1,587.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36614 | kr.4,098.42 |
| 6.000 | kr.1.25444 | kr.7,526.64 |
| 9.000 | kr.1.19753 | kr.10,777.77 |
| 15.000 | kr.1.13358 | kr.17,003.70 |
| 21.000 | kr.1.09572 | kr.23,010.12 |
| 30.000 | kr.1.05892 | kr.31,767.60 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |



