Similar
Similar

SMBJ170AHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ170AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ170AHE3/5B |
Description | TVS DIODE 170VWM 275VC DO214AA |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170A | Taiwan Semiconductor Corporation | 475 | SMBJ170AFSCT-ND | kr.3.99000 | Direct |
| SM6T200A | STMicroelectronics | 2.090 | 497-6490-1-ND | kr.5.71000 | Similar |
| SMBJ170A-AT/TR13 | YAGEO | 0 | 13-SMBJ170A-AT/TR13TR-ND | kr.0.51249 | Similar |
| SMBJ170A-AT/TR7 | YAGEO | 0 | 13-SMBJ170A-AT/TR7TR-ND | kr.0.57987 | Similar |




