SMBJ170A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.822
Unit Price: kr.5.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 256
Unit Price: kr.3.61000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 475
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.179
Unit Price: kr.4.50000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.643
Unit Price: kr.2.41000
Datasheet

Similar


YAGEO
In Stock: 2.870
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170A-M3/52

DigiKey Part Number
SMBJ170A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170A-M3/52
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ170D-M3/HVishay General Semiconductor - Diodes Division5.822112-SMBJ170D-M3/HCT-NDkr.5.07000Direct
SMBJ170A-E3/52Vishay General Semiconductor - Diodes Division256SMBJ170A-E3/52GICT-NDkr.3.61000Similar
SMBJ170ATaiwan Semiconductor Corporation475SMBJ170AFSCT-NDkr.3.99000Direct
P6SMB200ATaiwan Semiconductor Corporation5.1791801-P6SMB200ACT-NDkr.4.50000Similar
P6SMBJ170ADiotec Semiconductor3.6434878-P6SMBJ170ACT-NDkr.2.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.83381kr.6,253.58
Unit Price without VAT:kr.0.83381
Unit Price with VAT:kr.1.04226