
1N5999B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5999BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5999B BK PBFREE |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5239B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5239BBKTIN/LEAD-ND | kr.0.25458 | Parametric Equivalent |
| 1N5999B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5999BTRPBFREETR-ND | kr.0.30450 | Parametric Equivalent |
| 1N757A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N757ABKTIN/LEAD-ND | kr.0.55123 | Parametric Equivalent |
| 1N757A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N757ATRTIN/LEADTR-ND | kr.0.55123 | Parametric Equivalent |
| 1N5239B | onsemi | 19.303 | 1N5239B-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.500 | kr.0.30982 | kr.5,421.85 |
| Unit Price without VAT: | kr.0.30982 |
|---|---|
| Unit Price with VAT: | kr.0.38728 |





